| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-524-168 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-524-168 |
337-014-524-168
| Heilind Number: | EDA337-014-524-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-524-168 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your electronic connections with this premium Card Edge Connector. Designed for seamless integration within PCB setups, this high-performance connector boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design and a total of 14 positions, it offers ample connectivity options for your devices. Crafted with precision, the contacts are made of robust Copper Alloy, guaranteeing reliable signal transmission. Its .156-inch pitch and .2-inch row spacing provide efficient spacing for your components. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Its straight mount orientation makes installation a breeze, while its 3A amperage rating ensures compatibility with a wide range of devices. Upgrade your setup with this essential component, a must-have in any electronic toolkit.

