| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-524-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-524-201 |
337-014-524-201
| Heilind Number: | EDA337-014-524-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-524-201 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with this high-quality Card Edge Connector. Boasting a vibrant green hue, it not only adds a pop of color to your setup but also ensures a seamless connection. With a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliability in any environment. Featuring two rows of contacts made from Copper Alloy, it offers excellent conductivity. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 14 positions provide ample room for secure attachment. Designed for straight mounting orientation, it simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects.

