| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-524-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-524-203 |
337-014-524-203
| Heilind Number: | EDA337-014-524-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-524-203 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. Its Copper Alloy contacts provide efficient power transfer, while the .156-inch pitch and .2-inch row spacing accommodate precise connections. With two rows and 14 positions, it offers ample space for seamless PCB integration. Designed for straight mount orientation, it simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Elevate your PCB connectivity with this high-quality component.

