| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-524-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-524-207 |
337-014-524-207
| Heilind Number: | EDA337-014-524-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-524-207 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for optimal performance in electronic devices. With a vibrant green color and a sleek housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and visual appeal. Featuring two rows for efficient connectivity, each contact is crafted from high-quality Copper Alloy, guaranteeing reliable power transmission. The .156-inch pitch and .2-inch row spacing accommodate 14 positions, allowing for seamless integration on your circuit board. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your PCB design with this essential component for superior performance and longevity.

