| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-524-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-524-212 |
337-014-524-212
| Heilind Number: | EDA337-014-524-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-524-212 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board connections. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of copper alloy contacts, it offers a secure and efficient interface for your electronic devices. The .156 inch pitch and .2 inch row spacing accommodate precise positioning, while the straight mount orientation simplifies installation. Supporting up to 3A of current, this connector is suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in harsh conditions. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

