| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-524-258 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-524-258 |
337-014-524-258
| Heilind Number: | EDA337-014-524-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-524-258 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester. With two rows of precision-machined Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing, along with 14 positions, offer versatile integration options for your circuitry. Engineered for durability, it boasts an operating temperature range of -40 to 105°C, making it suitable for a wide range of applications. Trust in this connector for secure and high-performance connections in your electronic designs.

