| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-524-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-524-608 |
337-014-524-608
| Heilind Number: | EDA337-014-524-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-524-608 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector offers both durability and safety. With a single row layout and a total of 14 positions, it provides ample room for essential connections. Crafted with precision, the contact material is copper alloy, ensuring reliable conductivity. Operating flawlessly in a temperature range from -40 to 105 °C, it is suitable for a wide range of environments. Whether you're a professional in the tech industry or a DIY enthusiast, this connector is a must-have for your projects. Upgrade your PCB assembly game with this high-quality component.

