| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-524-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-524-612 |
337-014-524-612
| Heilind Number: | EDA337-014-524-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-524-612 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a single row with 14 positions, perfect for streamlined board-to-board connections. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in harsh environments, while the Copper Alloy contacts provide secure and efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Its straight mount orientation and green color make it easy to identify and install. Operating within a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Elevate your connectivity solutions with this high-quality component.

