| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-524-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-524-804 |
337-014-524-804
| Heilind Number: | EDA337-014-524-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-524-804 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed with precision and durability in mind, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With two rows of high-quality Copper Alloy contacts, it offers secure and efficient power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing, along with 14 positions, provide ample space for seamless integration. Engineered for versatility, it offers straight mount orientation and operates flawlessly in a wide temperature range from -40 to 105°C. Elevate your electronic assemblies with this essential connector, a perfect choice for various applications in the industrial and commercial sectors.

