| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-524-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-524-807 |
337-014-524-807
| Heilind Number: | EDA337-014-524-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-524-807 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. This high-performance connector features a robust UL 94V-0 Thermoplastic Polyester housing in a striking green hue, ensuring durability and visibility in any setup. With 14 positions spread across two rows and a pitch of .156 inches, it offers ample space for efficient data transmission. The copper alloy contacts provide reliable conductivity, while the 3A amperage rating guarantees safe power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse industrial applications. Its straight mount orientation and .2-inch row spacing make installation a breeze, facilitating seamless PCB assembly. Trust in its quality construction and precision engineering for a seamless connection every time.

