| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-524-878 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-524-878 |
337-014-524-878
| Heilind Number: | EDA337-014-524-878 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-524-878 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, boasting a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. Designed for high-performance applications, this connector features two rows of copper alloy contacts with a pitch of .156 inches and a spacing of .2 inches, accommodating up to 14 positions for seamless board-to-board connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it ensures reliable power transmission even in demanding environments. Its straight mount orientation offers easy installation, making it a versatile and essential component for your electronic projects. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.

