| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-540-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-540-103 |
337-014-540-103
| Heilind Number: | EDA337-014-540-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-540-103 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performing Card Edge Connector. Designed for seamless integration on PCBs, it features durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .156 inches and 14 positions, it offers optimal signal transfer efficiency. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance even in demanding environments. Upgrade your connectivity solutions with this essential component.

