| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-540-158 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-540-158 |
337-014-540-158
| Heilind Number: | EDA337-014-540-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-540-158 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Expertly crafted with a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, it ensures reliable performance. With a single row design featuring 14 positions and a pitch of .156 inches, it offers seamless integration on PCBs. The vibrant green color not only adds a pop of visual appeal but also signifies its eco-friendly construction. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal functionality in diverse environments. Perfect for applications requiring a 3A power rating, this connector is a must-have in your inventory.

