| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-540-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-540-201 |
337-014-540-201
| Heilind Number: | EDA337-014-540-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-540-201 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a versatile component designed for seamless board-to-board connections. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester housing material and high-performance Copper Alloy contacts, this connector guarantees reliable power transmission at an amperage of 3 A. Featuring two rows with a total of 14 positions and a pitch of .156 inches, it ensures efficient signal transfer in compact spaces. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it offers flexibility for various applications. Elevate your electronic designs with this essential connector, a perfect fit for demanding industrial environments.

