| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-540-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-540-202 |
337-014-540-202
| Heilind Number: | EDA337-014-540-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-540-202 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic projects. With a vibrant green color, it not only adds a pop of style but also stands out for easy identification. Boasting a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .156 inches and 14 positions, it offers ample connectivity options. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB assembly task. Explore our range of connectors for more options to suit your project needs.

