| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-540-258 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-540-258 |
337-014-540-258
| Heilind Number: | EDA337-014-540-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-540-258 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for your electronic devices. Designed for optimal performance, this component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safe and secure connections. With a green color and sleek design, it not only functions flawlessly but also adds a touch of aesthetic appeal to your circuit board. The copper alloy contact material guarantees excellent conductivity, while the double-row configuration with 14 positions offers ample room for seamless integration. Perfect for various applications, this connector is suitable for use in both commercial and industrial settings. Its straight mount orientation and standard pitch make installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Trust in the quality and performance of our Card Edge Connector to streamline your PCB connections with ease.

