| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-540-268 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-540-268 |
337-014-540-268
| Heilind Number: | EDA337-014-540-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-540-268 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and longevity. Featuring a vibrant green color, it offers a visually distinctive touch to your electronic setups. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all operating conditions. This connector boasts two rows of high-quality Copper Alloy contacts, delivering efficient power transmission with a rated amperage of 3 A. The .156-inch pitch and .2-inch row spacing provide precise alignment and secure connections, ideal for intricate PCB layouts. With 14 positions available, it offers ample room for multiple connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees reliable performance in diverse environments. Elevate your connectivity solutions with this essential component.

