| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-540-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-540-603 |
337-014-540-603
| Heilind Number: | EDA337-014-540-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-540-603 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Card Edge Connector, a crucial component for seamless PCB integration. Designed for optimal performance, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 14 positions, it offers ample connectivity options for your board-to-board applications. The copper alloy contacts and .156-inch pitch guarantee reliable signal transmission, while the 3A amperage rating accommodates moderate power requirements. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your projects with this high-quality, versatile connector, a must-have in your electronic components inventory.

