| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-540-658 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-540-658 |
337-014-540-658
| Heilind Number: | EDA337-014-540-658 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-540-658 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row configuration and 14 positions, it offers reliable contact for optimal performance. The copper alloy contact material and green color coding make it easy to identify and install. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for various industrial applications. Upgrade your PCB connections with this essential component.

