337-014-540-668

Heilind Number:EDA337-014-540-668
Manufacturer:EDAC
Manufacturer Number:337-014-540-668
ECAD Model:
3D Model

Description:

337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-014-540-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-014-540-668

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 14 positions, perfect for facilitating efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-grade Copper Alloy contacts, it ensures reliable performance even in demanding environments. The .156-inch pitch and .2-inch row spacing offer precise alignment on PCBs. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector guarantees stable and safe power transmission. Whether for industrial applications or consumer electronics, trust in this green-colored Card Edge Connector for optimal connectivity solutions.