| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-540-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-540-802 |
337-014-540-802
| Heilind Number: | EDA337-014-540-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-540-802 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Featuring a vibrant green color, this connector is not just visually striking but also high-performing, with a durable housing made of UL 94V-0 Thermoplastic Polyester. Designed for reliability, it boasts a 3 A amperage rating and is suitable for a wide range of applications, thanks to its robust construction. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures secure and efficient data transfer. Whether you're working on industrial machinery or consumer electronics, this connector, with a total of 14 positions, guarantees a stable and durable connection. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and adaptable to various environments. Trust in our Card Edge Connector for seamless integration and optimal performance in your PCB designs.

