| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-540-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-540-807 |
337-014-540-807
| Heilind Number: | EDA337-014-540-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-540-807 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration and reliable performance. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures both safety and efficiency. Boasting a robust copper alloy contact material, it offers superior conductivity for optimal signal transmission. With two rows and 14 positions, it provides ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Its straight mount orientation further enhances versatility in various applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your electronic projects. Elevate your connectivity solutions with this essential component.

