| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-540-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-540-808 |
337-014-540-808
| Heilind Number: | EDA337-014-540-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-540-808 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a 3A amperage rating, it delivers efficient power transmission. Its copper alloy contacts and .156-inch pitch guarantee secure and stable connections. Boasting a double-row configuration with 14 positions, it offers ample versatility for your PCB assembly needs. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its practicality. Trust in this essential component for optimal performance and durability in your electronic projects.

