| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-540-858 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-540-858 |
337-014-540-858
| Heilind Number: | EDA337-014-540-858 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-540-858 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a 3A amperage and copper alloy contacts, it delivers efficient power transmission. The connector's two-row design and .156-inch pitch offer versatility in connecting up to 14 positions on your board. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C guarantees stability under extreme conditions. Trust in this green connector for secure and consistent board-to-board connections in your applications.

