| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-541-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-541-101 |
337-014-541-101
| Heilind Number: | EDA337-014-541-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-541-101 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance, this connector features 14 positions in a single row, ensuring efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts guarantee reliability in any application. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both standard and challenging environments. Upgrade your setup with this essential green-colored connector, offering a secure straight mount orientation for easy installation. Trust in its 3A amperage rating to power your connections with stability and speed.

