| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-541-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-541-103 |
337-014-541-103
| Heilind Number: | EDA337-014-541-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-541-103 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic systems. This essential component boasts a vibrant green color and is engineered for optimal performance, with a contact material of durable Copper Alloy. Featuring a single row layout with 14 positions and a pitch of .156 inches, it ensures precise and secure connections. The UL 94V-0 Thermoplastic Polyester housing material guarantees reliability and safety, even in demanding environments. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional in the field, our Card Edge Connector is a must-have for your projects. Elevate your connectivity solutions today.

