| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-541-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-541-107 |
337-014-541-107
| Heilind Number: | EDA337-014-541-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-541-107 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Featuring a single row with 14 positions at a pitch of .156 inches and row spacing of .2 inches, it offers versatile connection options. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures performance in extreme conditions. Perfect for board-to-board PCB connections, this connector is a must-have for your electronic projects.

