| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-541-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-541-112 |
337-014-541-112
| Heilind Number: | EDA337-014-541-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-541-112 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in demanding environments, while the Copper Alloy contacts provide efficient power transmission. With a pitch of .156 inches and 14 positions, it offers seamless integration onto your PCB. The straight mount orientation and single-row design make installation a breeze, perfect for streamlined assembly processes. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees consistent performance in various applications. Upgrade your connectivity solutions with this essential component.

