| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-541-158 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-541-158 |
337-014-541-158
| Heilind Number: | EDA337-014-541-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-541-158 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a high-performance component designed for seamless board-to-board connections. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures reliable power transmission with an amperage rating of 3A. Its single row configuration, comprising 14 positions with a pitch of .156 inches and a row spacing of .2 inches, guarantees precision and efficiency in assembly. Crafted with copper alloy contacts, it offers optimal conductivity and signal integrity. Suitable for a wide range of applications, this connector is built to withstand harsh environments with an operating temperature range of -40 to 105°C. Choose this Straight mount orientation connector for robust and secure PCB interconnections. Elevate your electronic designs with this essential component, a must-have in your connector toolkit.

