| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-541-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-541-204 |
337-014-541-204
| Heilind Number: | EDA337-014-541-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-541-204 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a current rating of 3 A, it offers reliable power transmission for your devices. Its two rows of Copper Alloy contacts, spaced at .156 inches with a row spacing of .2 inches, provide efficient signal transfer across 14 positions. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures performance in various environments. Trust in this essential component for robust and secure board-to-board connections.

