| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-541-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-541-208 |
337-014-541-208
| Heilind Number: | EDA337-014-541-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-541-208 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a 3A amperage capacity, it offers robust performance for your electronic devices. The copper alloy contact material guarantees efficient signal transmission. Boasting two rows and 14 positions, it provides ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for precise placement on your board. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures optimal functionality. Trust in this connector for secure and efficient board-to-board connections in your projects.

