| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-541-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-541-608 |
337-014-541-608
| Heilind Number: | EDA337-014-541-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-541-608 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration, this green connector features a single row of fourteen positions, ensuring efficient data transfer. With a contact material of Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliable performance. The .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, make it easy to install on PCB boards. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various applications in electronics manufacturing. Upgrade your PCB connectors with this high-quality component.

