| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-541-658 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-541-658 |
337-014-541-658
| Heilind Number: | EDA337-014-541-658 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-541-658 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for precision and durability, this connector features a single row layout with 14 positions, ensuring seamless communication between boards. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in harsh environments. The contact material, made of Copper Alloy, offers excellent conductivity for optimal signal transmission. Its .156-inch pitch and .2-inch row spacing allow for efficient data transfer. With a 3A amperage rating, it can accommodate power-intensive applications with ease. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures stability in diverse operating conditions. Elevate your connectivity solutions with this green-colored connector, a must-have in the arsenal of any electronics enthusiast.

