| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-541-668 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-541-668 |
337-014-541-668
| Heilind Number: | EDA337-014-541-668 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-541-668 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this cutting-edge Card Edge Connector. Designed for optimal performance, it features a single row layout with 14 positions, ensuring seamless integration on your PCB. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees both safety and longevity. Crafted with precision, the contact material is high-quality Copper Alloy, offering reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.

