| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-541-678 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-541-678 |
337-014-541-678
| Heilind Number: | EDA337-014-541-678 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-541-678 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with In-Line Card Guides.
More >>Specifications
Detailed Description
Explore seamless connectivity with our Card Edge Connector, designed for optimal performance in PCB applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this green connector boasts a copper alloy contact material for reliable conductivity. With a single row configuration and 14 positions, it ensures efficient board-to-board connectivity. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable functionality in diverse environments. Elevate your PCB connectivity with this essential component.

