| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-541-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-541-802 |
337-014-541-802
| Heilind Number: | EDA337-014-541-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-541-802 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for your electronic devices. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure connections. The Copper Alloy contact material ensures optimal conductivity, while the two rows and 14 positions accommodate various circuit configurations. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees performance even in harsh environments. Ideal for board-to-board connections, this straight-mount connector is a must-have for your assembly projects. Upgrade your connectivity with this high-quality component.

