| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-541-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-541-803 |
337-014-541-803
| Heilind Number: | EDA337-014-541-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-541-803 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic devices. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures reliable performance even in demanding environments. With a contact material made of high-quality Copper Alloy, it guarantees efficient power transmission at an amperage of 3A. Its dual-row configuration with 14 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for versatility, it can be mounted straight onto the board for streamlined assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for all your connectivity needs. Elevate your electronic designs with this essential component, perfect for a wide range of applications.

