| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-541-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-541-812 |
337-014-541-812
| Heilind Number: | EDA337-014-541-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-541-812 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this green-colored connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers efficient signal transfer with a current rating of 3 A. Perfect for board-to-board connections, it boasts 14 positions and straight mount orientation, making it easy to install. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your PCB assembly needs. Trust in its quality craftsmanship to optimize the functionality of your electronic systems.

