| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-541-858 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-541-858 |
337-014-541-858
| Heilind Number: | EDA337-014-541-858 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-541-858 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance in demanding environments. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it facilitates efficient signal transmission. With a high amperage rating of 3A and an operating temperature range of -40 to 105 °C, it guarantees stable operation under varying conditions. Perfect for board-to-board connections, this connector with 14 positions and a straight mount orientation is essential for your electronic projects. Trust in its quality and precision for seamless connectivity solutions.

