| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-541-868 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-541-868 |
337-014-541-868
| Heilind Number: | EDA337-014-541-868 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-541-868 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration and reliable performance. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With two rows and 14 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees optimal signal transmission, while the .156-inch pitch and .2-inch row spacing provide easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Say goodbye to connectivity issues and trust in the efficiency of our Card Edge Connector.

