| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-541-878 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-541-878 |
337-014-541-878
| Heilind Number: | EDA337-014-541-878 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-541-878 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features two rows of durable Copper Alloy contacts with a pitch of .156 inches, allowing for reliable signal transmission across 14 positions. The housing, constructed from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, provides both structural integrity and visual appeal. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector ensures dependable performance even in challenging conditions. Perfect for board-to-board connections, its straight mount orientation and row spacing of .2 inches make installation a breeze. Elevate your electronic projects with this essential component.

