| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-542-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-542-102 |
337-014-542-102
| Heilind Number: | EDA337-014-542-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-542-102 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. This essential component, designed for optimal performance, features a vibrant Green color and a single row configuration with 14 positions. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and dependable Copper Alloy contacts. With a pitch of .156 inches and a row spacing of .2 inches, it ensures seamless connectivity on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliability in any environment. Perfect for a wide range of applications, it's a must-have in your toolkit for efficient board-to-board connections.

