| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-542-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-542-103 |
337-014-542-103
| Heilind Number: | EDA337-014-542-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-542-103 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. Its Copper Alloy contacts ensure reliable power transmission, with a 3A amperage capacity. With 14 positions in a single row and a .156-inch pitch, it offers precise and efficient board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications, guaranteeing consistent performance even in demanding environments. Upgrade your connectivity solutions with this essential component.

