| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-542-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-542-104 |
337-014-542-104
| Heilind Number: | EDA337-014-542-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-542-104 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our innovative Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, ensuring both reliability and visual appeal. With a current rating of 3 A, it offers optimal power delivery for your electronic devices. The copper alloy contact material guarantees efficient conductivity, while the 14 positions and single row layout provide ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of applications. Whether you're a professional in the electronics industry or a hobbyist working on a project, this Card Edge Connector is the perfect choice for your PCB assembly needs.

