| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-542-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-542-112 |
337-014-542-112
| Heilind Number: | EDA337-014-542-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-542-112 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency and reliability, this connector features a single row layout with 14 positions for optimal connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures long-lasting performance even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. The green color adds a touch of visibility and organization to your setup. Suitable for applications requiring a 3A amperage, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this essential connector for seamless data transmission in your electronic projects.

