| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-542-168 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-542-168 |
337-014-542-168
| Heilind Number: | EDA337-014-542-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-542-168 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a single row configuration and a total of 14 positions, it offers ample connectivity options. The copper alloy contacts provide efficient power transmission, rated for up to 3 A of current. Featuring a .156-inch pitch and .2-inch row spacing, it facilitates precise and secure connections. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures performance even in extreme conditions. Ideal for use in a variety of applications, this connector is a crucial component for maintaining seamless electrical connections on your PCBs.

