| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-542-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-542-203 |
337-014-542-203
| Heilind Number: | EDA337-014-542-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-542-203 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually striking but also durable, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With a high amperage rating of 3A, it ensures efficient power transmission. The copper alloy contact material guarantees reliable signal transfer, while the double-row design with 14 positions allows for versatile connections. Its .156-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Designed for straight mount orientation, it provides seamless integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Elevate your connectivity solutions with this high-performance Card Edge Connector.

