| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-542-268 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-542-268 |
337-014-542-268
| Heilind Number: | EDA337-014-542-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-542-268 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a dual-row setup and 14 positions, it offers ample connectivity options for your projects. The copper alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environmental conditions. Perfect for a wide range of applications, it guarantees secure and efficient board-to-board connections.Upgrade your connectivity game with this essential component.

