| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-542-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-542-602 |
337-014-542-602
| Heilind Number: | EDA337-014-542-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-542-602 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Experience seamless connectivity with our Card Edge Connector, designed for efficient board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, this connector ensures reliable performance in various environments, with an operating temperature range of -40 to 105 °C. Featuring a single row layout with 14 copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it guarantees precise and secure mating. With a maximum amperage of 3A, it's suitable for powering your electronic devices with ease. Its straight mount orientation simplifies installation, making it a convenient choice for your PCB assembly needs. Trust in its quality construction for seamless data transmission and power delivery in your applications.

