| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-542-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-542-604 |
337-014-542-604
| Heilind Number: | EDA337-014-542-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-542-604 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board connections. Crafted with precision and durability in mind, this connector features a single row configuration with 14 positions, ensuring reliable contact points for your electronic devices. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees both safety and performance. With a pitch of .156 inches and row spacing of .2 inches, it offers optimal signal transmission. The contact material, Copper Alloy, provides excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Elevate your circuitry with this essential component, meeting the highest standards of quality and efficiency.

